Part Details for MAX6029EUK25 by Maxim Integrated Products
Overview of MAX6029EUK25 by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6029EUK25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX6029 Ultra-Low-Power Precision Series Voltage Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 30 |
|
RFQ |
Part Details for MAX6029EUK25
MAX6029EUK25 CAD Models
MAX6029EUK25 Part Data Attributes
|
MAX6029EUK25
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6029EUK25
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.5038 V | |
Output Voltage-Min | 2.4963 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 30 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.15% | |
Width | 1.625 mm |
Alternate Parts for MAX6029EUK25
This table gives cross-reference parts and alternative options found for MAX6029EUK25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6029EUK25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6029EUK25-TG1K | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX6029EUK25 vs MAX6029EUK25-TG1K |
MAX6029EUK25-T | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX6029EUK25 vs MAX6029EUK25-T |
MAX6029EUK25+T | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX6029EUK25 vs MAX6029EUK25+T |
MAX6029EUK25/GH9-T | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX6029EUK25 vs MAX6029EUK25/GH9-T |
MAX6029EUK25+ | Ultra-Low-Power Precision Series Voltage Reference, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX6029EUK25 vs MAX6029EUK25+ |
MAX6029EUK25+ | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX6029EUK25 vs MAX6029EUK25+ |