Part Details for MAX6023EBT12+ by Maxim Integrated Products
Overview of MAX6023EBT12+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6023EBT12+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6023EBT12+-ND
|
DigiKey | MAX6023 PRECISION, LOW-POWER, LO Min Qty: 147 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7983 In Stock |
|
$2.0500 | Buy Now |
|
Rochester Electronics | MAX6023 Precision, Low-Power, Low-Dropout, UCSP Voltage Reference ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7983 |
|
$1.6700 / $1.9700 | Buy Now |
Part Details for MAX6023EBT12+
MAX6023EBT12+ CAD Models
MAX6023EBT12+ Part Data Attributes
|
MAX6023EBT12+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6023EBT12+
Maxim Integrated Products
Three Terminal Voltage Reference,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | UCSP-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.52 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.253 V | |
Output Voltage-Min | 1.247 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.65 mm | |
Supply Current-Max (Isup) | 0.035 mA | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 30 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.24% | |
Width | 1 mm |
Alternate Parts for MAX6023EBT12+
This table gives cross-reference parts and alternative options found for MAX6023EBT12+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6023EBT12+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6023EBT12 | Maxim Integrated Products | Check for Price | Voltage Reference, 1.25V, PBGA6 | MAX6023EBT12+ vs MAX6023EBT12 |
MAX6023EBT12+ | Analog Devices Inc | Check for Price | Precision, Low-Power, Low-Dropout, UCSP Voltage Reference, N/A, 6 Pins, -40 to 85C | MAX6023EBT12+ vs MAX6023EBT12+ |