Part Details for MAX6018AEUR12 by Maxim Integrated Products
Overview of MAX6018AEUR12 by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX6018AEUR12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX6018 Precision, Micropower, 2V Supply, Low-Dropout, Voltage Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13 |
|
$2.1700 / $2.5500 | Buy Now |
Part Details for MAX6018AEUR12
MAX6018AEUR12 CAD Models
MAX6018AEUR12 Part Data Attributes:
|
MAX6018AEUR12
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6018AEUR12
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 1.263V, BICMOS, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.2655 V | |
Output Voltage-Min | 1.2605 V | |
Output Voltage-Nom | 1.263 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.957 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.3 mm |
Alternate Parts for MAX6018AEUR12
This table gives cross-reference parts and alternative options found for MAX6018AEUR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6018AEUR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6018AEUR12-T | Three Terminal Voltage Reference, 1 Output, 1.263V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX6018AEUR12 vs MAX6018AEUR12-T |
MAX6018AEUR12+ | Three Terminal Voltage Reference, 1 Output, 1.263V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX6018AEUR12 vs MAX6018AEUR12+ |
MAX6018AEUR12+ | Precision, Micropower, 1.8V Supply, Low-Dropout, SOT23 Voltage Reference, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | MAX6018AEUR12 vs MAX6018AEUR12+ |
MAX6018AEUR12+T | Three Terminal Voltage Reference, 1 Output, 1.263V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX6018AEUR12 vs MAX6018AEUR12+T |