Part Details for MAX5920AESA+T by Analog Devices Inc
Overview of MAX5920AESA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5920AESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5920AESAT
|
Mouser Electronics | Hot Swap Voltage Controllers -48V Hot-Swap Controller with External R RoHS: Compliant | 0 |
|
$4.3500 | Order Now |
|
Analog Devices Inc | -48V Hot-Swap Controller with Min Qty: 2500 Package Multiple: 1 | 7500 |
|
$3.3200 / $4.1500 | Buy Now |
Part Details for MAX5920AESA+T
MAX5920AESA+T CAD Models
MAX5920AESA+T Part Data Attributes
|
MAX5920AESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5920AESA+T
Analog Devices Inc
-48V Hot-Swap Controller with External RSENSE, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 2003-09-17 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 20 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX5920AESA+T
This table gives cross-reference parts and alternative options found for MAX5920AESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5920AESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5920AESA+ | Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX5920AESA+T vs MAX5920AESA+ |
MAX5920AESA+T | Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX5920AESA+T vs MAX5920AESA+T |
MAX5920AESA-T | Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX5920AESA+T vs MAX5920AESA-T |
MAX5920AESA | Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SO-8 | Maxim Integrated Products | MAX5920AESA+T vs MAX5920AESA |
MAX5920AESA+ | -48V Hot-Swap Controller with External RSENSE, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5920AESA+T vs MAX5920AESA+ |