Part Details for MAX5900AAEUT+ by Maxim Integrated Products
Overview of MAX5900AAEUT+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5900AAEUT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX5900AAEUT+-ND
|
DigiKey | MAX5900 -100V TDFN, SIMPLE SWAPP Min Qty: 167 Container: Bulk MARKETPLACE PRODUCT |
992 In Stock |
|
$1.8000 | Buy Now |
|
Rochester Electronics | MAX5900 -100V TDFN, Simple Swapper Hot-Swap Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 992 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for MAX5900AAEUT+
MAX5900AAEUT+ CAD Models
MAX5900AAEUT+ Part Data Attributes
|
MAX5900AAEUT+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5900AAEUT+
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | IT OPERATES FROM A -9V TO -100V NEGATIVE SUPPLY | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -48 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 1.3 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX5900AAEUT+
This table gives cross-reference parts and alternative options found for MAX5900AAEUT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5900AAEUT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5900AAEUT | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX5900AAEUT+ vs MAX5900AAEUT |
MAX5900AAEUT+ | -100V, SOT23/TDFN, Simple Swapper Hot-Swap Controllers, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX5900AAEUT+ vs MAX5900AAEUT+ |