-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-100V, SOT23/TDFN, Simple Swapper Hot-Swap Controllers, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | -100V, SOT23/TDFN, Simple Swap Package Multiple: 1 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5900AAEUT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5900AAEUT+
Analog Devices Inc
-100V, SOT23/TDFN, Simple Swapper Hot-Swap Controllers, 6-SOT_23-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Date Of Intro | 2001-07-21 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 15.325 | |
CO2e (mg) | 184.513 | |
Samacsys Description | Hot Swap Controller 1-CH -100V 6-Pin SOT-23 | |
Samacsys Manufacturer | Analog Devices | |
Samacsys Modified On | 2024-08-31 03:16:24 | |
Total Weight | 137.31 | |
Category CO2 Kg | 12.04 | |
CO2 | 1653.2124 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | IT OPERATES FROM A -9V TO -100V NEGATIVE SUPPLY | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -48 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 1.3 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX5900AAEUT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5900AAEUT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5900AAEUT+ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | MAX5900AAEUT+ vs MAX5900AAEUT+ |
MAX5900AAEUT | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX5900AAEUT+ vs MAX5900AAEUT |