Datasheets
MAX5741EUB+T by:

D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10, 5 X 3 MM, MO-187CBA, MICRO, SOP-10

Part Details for MAX5741EUB+T by Maxim Integrated Products

Overview of MAX5741EUB+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX5741EUB+T

Part # Distributor Description Stock Price Buy
DISTI # 73Y5057
Newark Dac, 10Bit, Quad, Umax-10, Resolution (Bits):10Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Μmax, No. Of Pins:10Pins, Data Interface:Spi, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5741EUB+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # 175-MAX5741EUB+TCT-ND
DigiKey IC DAC 10BIT V-OUT 10UMAX Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2594
In Stock
  • 1 $10.7500
  • 10 $9.8830
  • 25 $9.4732
  • 100 $8.3467
  • 250 $7.9371
  • 500 $7.4250
  • 1,000 $6.8105
  • 2,500 $6.5545
$6.5545 / $10.7500 Buy Now

Part Details for MAX5741EUB+T

MAX5741EUB+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX5741EUB+T Part Data Attributes:

MAX5741EUB+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX5741EUB+T Maxim Integrated Products D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10, 5 X 3 MM, MO-187CBA, MICRO, SOP-10
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP10,.19,20
Pin Count 10
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog Output Voltage-Max 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format SERIAL
JESD-30 Code S-PDSO-G10
JESD-609 Code e4
Length 3 mm
Linearity Error-Max (EL) 0.3906%
Moisture Sensitivity Level 1
Number of Bits 10
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Settling Time-Max 10 µs
Settling Time-Nom (tstl) 4 µs
Supply Current-Max 0.42 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for MAX5741EUB+T

This table gives cross-reference parts and alternative options found for MAX5741EUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5741EUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX5741EUB+ D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10, 5 X 3 MM, MO-187CBA, MICRO, SOP-10 Maxim Integrated Products MAX5741EUB+T vs MAX5741EUB+
MAX5741EUB+T 10-Bit, Low-Power, Quad, Voltage-Output DAC with Serial Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX5741EUB+T vs MAX5741EUB+T
MAX5741AUB-T D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10, UMAX-10 Maxim Integrated Products MAX5741EUB+T vs MAX5741AUB-T
MAX5741EUB-T D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10, UMAX-10 Maxim Integrated Products MAX5741EUB+T vs MAX5741EUB-T
MAX5741EUB D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10, UMAX-10 Maxim Integrated Products MAX5741EUB+T vs MAX5741EUB
MAX5741AUB+ 10-Bit, Low-Power, Quad, Voltage-Output DAC with Serial Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 125C Analog Devices Inc MAX5741EUB+T vs MAX5741AUB+
Part Number Description Manufacturer Compare
MAX5741EUB D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10, UMAX-10 Maxim Integrated Products MAX5741EUB+T vs MAX5741EUB
MAX5741AUB-T D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10, UMAX-10 Maxim Integrated Products MAX5741EUB+T vs MAX5741AUB-T
MAX5741EUB-T D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10, UMAX-10 Maxim Integrated Products MAX5741EUB+T vs MAX5741EUB-T
MAX5741AUB+ 10-Bit, Low-Power, Quad, Voltage-Output DAC with Serial Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 125C Analog Devices Inc MAX5741EUB+T vs MAX5741AUB+
MAX5741EUB+T 10-Bit, Low-Power, Quad, Voltage-Output DAC with Serial Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MAX5741EUB+T vs MAX5741EUB+T
MAX5741EUB+ D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10, 5 X 3 MM, MO-187CBA, MICRO, SOP-10 Maxim Integrated Products MAX5741EUB+T vs MAX5741EUB+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5741EUB+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5741EUB+T by Maxim Integrated Products

  • Please alert me when MAX5741EUB+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX5741EUB+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5741EUB+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX5741EUB+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5741EUB+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5741EUB+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: