Part Details for MAX5741EUB+T by Analog Devices Inc
Overview of MAX5741EUB+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5741EUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5741EUBT
|
Mouser Electronics | Digital to Analog Converters - DAC 10-Bit, Low-Power, Quad, Voltage-Output RoHS: Compliant | 0 |
|
$6.5500 | Order Now |
|
Analog Devices Inc | 10-Bit, Low-Power, Quad, Volta Min Qty: 1 Package Multiple: 1 | 519 |
|
$6.5545 / $10.7500 | Buy Now |
Part Details for MAX5741EUB+T
MAX5741EUB+T CAD Models
MAX5741EUB+T Part Data Attributes:
|
MAX5741EUB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5741EUB+T
Analog Devices Inc
10-Bit, Low-Power, Quad, Voltage-Output DAC with Serial Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Date Of Intro | 2001-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 0.42 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX5741EUB+T
This table gives cross-reference parts and alternative options found for MAX5741EUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5741EUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5741EUB+ | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10, 5 X 3 MM, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX5741EUB+T vs MAX5741EUB+ |
MAX5741AUB-T | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10, UMAX-10 | Maxim Integrated Products | MAX5741EUB+T vs MAX5741AUB-T |
MAX5741EUB+T | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10, 5 X 3 MM, MO-187CBA, MICRO, SOP-10 | Maxim Integrated Products | MAX5741EUB+T vs MAX5741EUB+T |
MAX5741EUB-T | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10, UMAX-10 | Maxim Integrated Products | MAX5741EUB+T vs MAX5741EUB-T |
MAX5741EUB | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10, UMAX-10 | Maxim Integrated Products | MAX5741EUB+T vs MAX5741EUB |
MAX5741AUB+ | 10-Bit, Low-Power, Quad, Voltage-Output DAC with Serial Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX5741EUB+T vs MAX5741AUB+ |