There are no models available for this part yet.
Overview of MAX5468EUT+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX5468EUT+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y4959
|
Newark | Digital Pot, 10K, Single, Sot-23-6, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:Serial, Track Taper:Linear, Resistance Tolerance:± 25%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:6Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5468EUT+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1453 |
|
$0.8940 / $1.8200 | Buy Now | |
DISTI #
MAX5468EUT+TCT-ND
|
DigiKey | IC DGTL POT 10KOHM 32TAP SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13273 In Stock |
|
$0.7649 / $2.7300 | Buy Now |
CAD Models for MAX5468EUT+T by Maxim Integrated Products
Part Data Attributes for MAX5468EUT+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
LSSOP, TSOP6,.11,37
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Control Interface
|
INCREMENT/DECREMENT
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Positions
|
32
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Resistance Law
|
LINEAR
|
Resistor Terminal Voltage-Max
|
2.7 V
|
Resistor Terminal Voltage-Min
|
|
Seated Height-Max
|
1.45 mm
|
Supply Voltage-Nom
|
2.7 V
|
Surface Mount
|
YES
|
Temperature Coefficient-Nom
|
35 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Total Resistance-Nom
|
10000 Ω
|
Width
|
1.625 mm
|
Alternate Parts for MAX5468EUT+T
This table gives cross-reference parts and alternative options found for MAX5468EUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5468EUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5468EUT-T | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, MO-178, SOT-23, 6 PIN | Maxim Integrated Products | MAX5468EUT+T vs MAX5468EUT-T |
MAX5468EUT+ | 32-Tap FleaPoT™, 2-Wire Digital Potentiometers, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX5468EUT+T vs MAX5468EUT+ |
MAX5468EUT+ | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, MO-178, SOT-23, 6 PIN | Maxim Integrated Products | MAX5468EUT+T vs MAX5468EUT+ |
MAX5468EUT+T | 32-Tap FleaPoT™, 2-Wire Digital Potentiometers, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX5468EUT+T vs MAX5468EUT+T |
Related Parts for MAX5468EUT+T
-
OPA4192IDOperational Amplifiers
-
MIC2009A-2YM6-TRPower Management Circuits
-
STP3NK60ZPower Field-Effect Transistors
-
NE592D8R2GAudio/Video Amplifiers
-
UCD1H470MCL1GSFixed Capacitors
-
B6B-ZR-SM4-TF(LF)(SN)Headers and Edge Type Connectors
-
SFH6206-3TOptocoupler
-
ZXTP2027FTASmall Signal Bipolar Transistors
-
AON7407Other Transistors