MAX5468EUT+T vs MAX5468EUT+T feature comparison

MAX5468EUT+T Maxim Integrated Products

Buy Now Datasheet

MAX5468EUT+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC 6-SOT_23-N/A
Package Description LSSOP, TSOP6,.11,37
Pin Count 6 6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Control Interface INCREMENT/DECREMENT INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Positions 32 32
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP6,.11,37 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistor Terminal Voltage-Max 2.7 V 2.7 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.45 mm 1.45 mm
Supply Voltage-Nom 2.7 V 2.7 V
Surface Mount YES YES
Temperature Coefficient-Nom 35 ppm/°C 35 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Total Resistance-Nom 10000 Ω 10000 Ω
Width 1.625 mm 1.625 mm
Base Number Matches 2 1
Manufacturer Package Code 6-SOT_23-N/A
Date Of Intro 2001-01-03
Samacsys Manufacturer Analog Devices

Compare MAX5468EUT+T with alternatives

Compare MAX5468EUT+T with alternatives