-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-Pull FET Driver with Integrated Oscillator and Clock Output, 8-MINI_SO_EP-N/A, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5075AAUA
|
Mouser Electronics | Gate Drivers Push-Pull FET Driver with Integrated Oscillator and Clock Output RoHS: Compliant | 196 |
|
$5.6300 / $9.9300 | Buy Now |
DISTI #
V36:1790_26355401
|
Arrow Electronics | Driver 3A 2-OUT Low Side Inv/Non-Inv 8-Pin uMAX EP Tube Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2241 | Americas - 30 |
|
$5.5000 / $7.3680 | Buy Now |
|
Analog Devices Inc | Push-Pull FET Driver with Inte Min Qty: 1 Package Multiple: 1 | 497 |
|
$5.6313 / $9.9300 | Buy Now |
DISTI #
69197591
|
Verical | Driver 3A 2-OUT Low Side Inv/Non-Inv 8-Pin uMAX EP Tube Min Qty: 30 Package Multiple: 30 Date Code: 2241 | Americas - 30 |
|
$5.5000 / $7.3680 | Buy Now |
|
NexGen Digital | 684 |
|
RFQ | ||
DISTI #
2514262
|
element14 Asia-Pacific | MOSFET DRIVER, PUSH-PULL, UMAX-8 RoHS: Compliant Min Qty: 1 Container: Each | 285 |
|
$5.9486 / $10.4931 | Buy Now |
DISTI #
2514262
|
Farnell | MOSFET DRIVER, PUSH-PULL, UMAX-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 285 |
|
$5.6917 / $9.9323 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5075AAUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5075AAUA+
Analog Devices Inc
Push-Pull FET Driver with Integrated Oscillator and Clock Output, 8-MINI_SO_EP-N/A, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO_EP-N/A | |
Package Description | MO-187, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO_EP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2005-06-02 | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | NO | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX5075AAUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5075AAUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5075AAUA+ | Half Bridge Based MOSFET Driver, 3A, BICMOS, PDSO8, MO-187, MSOP-8 | Maxim Integrated Products | MAX5075AAUA+ vs MAX5075AAUA+ |
MAX5075AAUA | Half Bridge Based MOSFET Driver, 3A, BICMOS, PDSO8, MO-187, MSOP-8 | Maxim Integrated Products | MAX5075AAUA+ vs MAX5075AAUA |