Part Details for MAX5048AATT+T by Analog Devices Inc
Results Overview of MAX5048AATT+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5048AATT+T Information
MAX5048AATT+T by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX5048AATT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5048AATTT
|
Mouser Electronics | Gate Drivers 7.6A, 12ns, SOT23/TDFN MOSFET Driver RoHS: Compliant | 0 |
|
$4.4100 | Order Now |
|
Analog Devices Inc | 7.6A, 12ns, SOT23/TDFN MOSFET Min Qty: 1 Package Multiple: 1 | 18299 |
|
$3.5300 / $9.7300 | Buy Now |
Part Details for MAX5048AATT+T
MAX5048AATT+T CAD Models
MAX5048AATT+T Part Data Attributes
|
MAX5048AATT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5048AATT+T
Analog Devices Inc
7.6A, 12ns, SOT23/TDFN MOSFET Driver, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-LFCSP-3X3X0.75 | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEA, TDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-05-24 | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 7.6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.027 µs | |
Turn-on Time | 0.027 µs | |
Width | 3 mm |
Alternate Parts for MAX5048AATT+T
This table gives cross-reference parts and alternative options found for MAX5048AATT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5048AATT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5048AATT-T | Maxim Integrated Products | Check for Price | Buffer/Inverter Based MOSFET Driver, 7.6A, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 | MAX5048AATT+T vs MAX5048AATT-T |
LM5114BMF/NOPB | Texas Instruments | $0.8493 | 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125 | MAX5048AATT+T vs LM5114BMF/NOPB |
LM5114BMFX | Texas Instruments | Check for Price | IC 7.6 A BUF OR INV BASED MOSFET DRIVER, PDSO6, SOT-23, 6 PIN, MOSFET Driver | MAX5048AATT+T vs LM5114BMFX |
LM5114BSD/NOPB | Texas Instruments | $0.5804 | 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-WSON -40 to 125 | MAX5048AATT+T vs LM5114BSD/NOPB |
LM5114BMF | Texas Instruments | Check for Price | IC 7.6 A BUF OR INV BASED MOSFET DRIVER, PDSO6, SOT-23, 6 PIN, MOSFET Driver | MAX5048AATT+T vs LM5114BMF |
MAX15070AAUT+ | Analog Devices Inc | Check for Price | 7A Sink, 3A Source, 12ns, SOT23 MOSFET Drivers, 6-SOT_23-N/A, 6 Pins, -40 to 125C | MAX5048AATT+T vs MAX15070AAUT+ |
LM5114BSDX | Texas Instruments | Check for Price | IC 7.6 A BUF OR INV BASED MOSFET DRIVER, PDSO6, 3 X 3 MM, LLP-6, MOSFET Driver | MAX5048AATT+T vs LM5114BSDX |
MAX15070AAUT+T | Analog Devices Inc | Check for Price | 7A Sink, 3A Source, 12ns, SOT23 MOSFET Drivers, 6-SOT_23-N/A, 6 Pins, -40 to 125C | MAX5048AATT+T vs MAX15070AAUT+T |
LM5114BMFX/S7003094 | Texas Instruments | $0.8493 | 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125 | MAX5048AATT+T vs LM5114BMFX/S7003094 |
LM5114BMF/S7003110 | Texas Instruments | $0.5804 | 7.6-A/1.3-A single channel gate driver with 4-V UVLO and split outputs 6-SOT-23 -40 to 125 | MAX5048AATT+T vs LM5114BMF/S7003110 |