Part Details for MAX4952CTO+T by Maxim Integrated Products
Overview of MAX4952CTO+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX4952CTO+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4629
|
Newark | Sas/Sata Re-Driver, Quad, 3.6V, Tqfn-42, Ic Interface Type:Sas/Sata, Interface Applications:Servers, Desktop, Notebook Computers, Docking Stations, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Tqfn Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4952CTO+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
MAX4952CTO+T-ND
|
DigiKey | IC REDRIVER SAS/SATA 4CH 42TQFN Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$25.1875 | Buy Now |
Part Details for MAX4952CTO+T
MAX4952CTO+T CAD Models
MAX4952CTO+T Part Data Attributes
|
MAX4952CTO+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4952CTO+T
Maxim Integrated Products
Buffer/Inverter Based Peripheral Driver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |