-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SATA I/II Bidirectional Redriver with High ESD and Cable Detect, 20-LFCSP-4X4X0.75, 20 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4951AECTP
|
Mouser Electronics | Buffers & Line Drivers SATA I/II Bidirectional Redriver with Hi RoHS: Compliant | 88 |
|
$4.4700 / $10.0000 | Buy Now |
|
Analog Devices Inc | SATA I/II Bidirectional Redriv Package Multiple: 1 | 1996 |
|
$3.5600 / $4.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4951AECTP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4951AECTP+
Analog Devices Inc
SATA I/II Bidirectional Redriver with High ESD and Cable Detect, 20-LFCSP-4X4X0.75, 20 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP-4X4X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-08-11 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |