Part Details for MAX4944LELA+T by Maxim Integrated Products
Overview of MAX4944LELA+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX4944LELA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4944LELA+T-ND
|
DigiKey | IC OVERVOLTAGE PROT CTRL 8UDFN Min Qty: 84 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
15000 In Stock |
|
$3.6100 | Buy Now |
DISTI #
MAX4944LELA+T-ND
|
DigiKey | IC OVERVOLTAGE PROT CTRL 8UDFN Min Qty: 84 Lead time: 15 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | MAX4944 Overvoltage-Protection Controller With Internal FET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$2.9500 / $3.4700 | Buy Now |
Part Details for MAX4944LELA+T
MAX4944LELA+T CAD Models
MAX4944LELA+T Part Data Attributes
|
MAX4944LELA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4944LELA+T
Maxim Integrated Products
Buffer/Inverter Based Peripheral Driver, BICMOS, PDSO8, 2 X 2 MM, ROHS COMPLIANT, UDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | VSON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 20 µs | |
Width | 2 mm |