Part Details for MAX4928BETN+ by Maxim Integrated Products
Overview of MAX4928BETN+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Entertainment and Gaming
Price & Stock for MAX4928BETN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4928BETN+-ND
|
DigiKey | IC VIDEO PASSIVE SWITCHES 56TQFN Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.5089 / $12.0900 | Buy Now |
|
Rochester Electronics | MAX4928 Displayport/PCIe Passive Switch RoHS: Compliant Status: Active Min Qty: 1 | 2632 |
|
$5.4500 / $6.4200 | Buy Now |
Part Details for MAX4928BETN+
MAX4928BETN+ CAD Models
MAX4928BETN+ Part Data Attributes
|
MAX4928BETN+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4928BETN+
Maxim Integrated Products
DPDT, 6 Func, 2 Channel, CMOS, 5 X 11 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC56,.19X.43,20 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 6 | |
Number of Terminals | 56 | |
Off-state Isolation-Nom | 22 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.19X.43,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 120 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX4928BETN+
This table gives cross-reference parts and alternative options found for MAX4928BETN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4928BETN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4928BETN+ | HEX 2-CHANNEL, DBL POLE DBL THROW SWITCH, QCC56, 5 X 11 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-56 | Rochester Electronics LLC | MAX4928BETN+ vs MAX4928BETN+ |
MAX4928BETN+ | DisplayPort/PCIe Passive Switches, 56-LFCSP-5X11X0.75, 56 Pins, -40 to 85C | Analog Devices Inc | MAX4928BETN+ vs MAX4928BETN+ |