Part Details for MAX4928BETN+ by Rochester Electronics LLC
Overview of MAX4928BETN+ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4928BETN+
MAX4928BETN+ CAD Models
MAX4928BETN+ Part Data Attributes
|
MAX4928BETN+
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX4928BETN+
Rochester Electronics LLC
HEX 2-CHANNEL, DBL POLE DBL THROW SWITCH, QCC56, 5 X 11 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-56
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFN | |
Package Description | 5 X 11 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-XQCC-N56 | |
Length | 11 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Channels | 2 | |
Number of Functions | 6 | |
Number of Terminals | 56 | |
Off-state Isolation-Nom | 22 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 120 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for MAX4928BETN+
This table gives cross-reference parts and alternative options found for MAX4928BETN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4928BETN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4928BETN+ | DisplayPort/PCIe Passive Switches, 56-LFCSP-5X11X0.75, 56 Pins, -40 to 85C | Analog Devices Inc | MAX4928BETN+ vs MAX4928BETN+ |