Part Details for MAX491CPD by Maxim Integrated Products
Overview of MAX491CPD by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX491CPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 14 Pin, Plastic, DIP | 40 |
|
$4.2600 / $6.3900 | Buy Now |
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 14 Pin, Plastic, DIP | 10 |
|
$4.6860 / $6.3900 | Buy Now |
Part Details for MAX491CPD
MAX491CPD CAD Models
MAX491CPD Part Data Attributes
|
MAX491CPD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX491CPD
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991.B.4 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 60 ns | |
Width | 7.62 mm |
Alternate Parts for MAX491CPD
This table gives cross-reference parts and alternative options found for MAX491CPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX491CPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX491ECPD | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | MAX491CPD vs MAX491ECPD |
SP491CS-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP14, LEAD FREE, PLASTIC, MS-001AA, DIP-14 | Exar Corporation | MAX491CPD vs SP491CS-L |
MAX491EPD+ | Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 14-PDIP-300_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX491CPD vs MAX491EPD+ |
SP491CS | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP14, PLASTIC, MS-001AA, DIP-14 | Sipex Corporation | MAX491CPD vs SP491CS |
MAX491ECPD+ | ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX491CPD vs MAX491ECPD+ |
MAX491EPD | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14, DIP-14 | Maxim Integrated Products | MAX491CPD vs MAX491EPD |
MAX491EPD+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MAX491CPD vs MAX491EPD+ |
MAX491EEPD+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | MAX491CPD vs MAX491EEPD+ |
MAX491CPD+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MAX491CPD vs MAX491CPD+ |