-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX490EPA
|
Mouser Electronics | RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-4 RoHS: Compliant | 263 |
|
$3.8800 / $5.7700 | Buy Now |
|
Analog Devices Inc | Low-Power, Slew-Rate-Limited R Package Multiple: 1 | 20240 |
|
$3.2300 / $6.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX490EPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX490EPA+
Analog Devices Inc
Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-01-13 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 60 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MAX490EPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX490EPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX490CPA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX490EPA+ vs MAX490CPA+ |
MAX490CPA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, DIP-8 | Maxim Integrated Products | MAX490EPA+ vs MAX490CPA |
SP490ES-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8 | Exar Corporation | MAX490EPA+ vs SP490ES-L |
MAX490MJA | Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MAX490EPA+ vs MAX490MJA |
MAX490MJA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, CDIP8, DIP-8 | Maxim Integrated Products | MAX490EPA+ vs MAX490MJA |
MAX490EPA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, DIP-8 | Maxim Integrated Products | MAX490EPA+ vs MAX490EPA |
SP490CS-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, LEAD FREE, PLASTIC, MS-001BA, DIP-8 | Exar Corporation | MAX490EPA+ vs SP490CS-L |
MAX490CPA | LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX490EPA+ vs MAX490CPA |
SP490CS | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8, PLASTIC, MS-001BA, DIP-8 | Sipex Corporation | MAX490EPA+ vs SP490CS |
SP490CS | LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, DIP-8 | Rochester Electronics LLC | MAX490EPA+ vs SP490CS |