Part Details for MAX4822ETP+ by Maxim Integrated Products
Overview of MAX4822ETP+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4822ETP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4536
|
Newark | Relay Driver, 8Ch, 5.5V, Tqfn-20, Output Current:70Ma, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Ic Case/Package:Tqfn, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Qualification:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4822ETP+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6400 / $6.5000 | Buy Now |
DISTI #
MAX4822ETP+-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:8 20TQFN Min Qty: 1 Lead time: 30 Weeks Container: Tube |
823 In Stock |
|
$3.4138 / $6.2500 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 70 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 748 |
|
RFQ |
Part Details for MAX4822ETP+
MAX4822ETP+ CAD Models
MAX4822ETP+ Part Data Attributes
|
MAX4822ETP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4822ETP+
Maxim Integrated Products
Buffer/Inverter Based Peripheral Driver, BICMOS, PQCC20, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-1, TQFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-1, TQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 3 µs | |
Turn-on Time | 1 µs | |
Width | 4 mm |
Alternate Parts for MAX4822ETP+
This table gives cross-reference parts and alternative options found for MAX4822ETP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4822ETP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4822ETP-T | Buffer/Inverter Based Peripheral Driver, 8 Driver, BICMOS, PQCC20, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-1, TQFN-20 | Maxim Integrated Products | MAX4822ETP+ vs MAX4822ETP-T |
MAX4822ETP+T | +3.3V/+5V, 8-Channel, Relay Drivers with Fast Recovery Time and Power-Save Mode, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX4822ETP+ vs MAX4822ETP+T |
MAX4822ETP+T | Buffer/Inverter Based Peripheral Driver, 8 Driver, BICMOS, PQCC20, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-1, TQFN-20 | Maxim Integrated Products | MAX4822ETP+ vs MAX4822ETP+T |
MAX4822ETP | Buffer/Inverter Based Peripheral Driver, 8 Driver, BICMOS, PQCC20, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-1, TQFN-20 | Maxim Integrated Products | MAX4822ETP+ vs MAX4822ETP |