There are no models available for this part yet.
Overview of MAX4745ELB+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4745ELB+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX4745ELBT
|
Mouser Electronics | Analog Switch ICs Low-Voltage, Dual SPDT, Audio Clickless RoHS: Compliant | 1182 |
|
$1.8600 / $4.1500 | Buy Now | |
Analog Devices Inc | Low-Voltage, Dual SPDT, Audio Min Qty: 1 Package Multiple: 1 | 1015 |
|
$1.8045 / $5.1800 | Buy Now |
CAD Models for MAX4745ELB+T by Analog Devices Inc
Part Data Attributes for MAX4745ELB+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
10-LFCSP-2X2X0.75
|
Package Description
|
2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO DFN-10
|
Pin Count
|
10
|
Manufacturer Package Code
|
10-LFCSP-2X2X0.75
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2006-05-17
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e4
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
10
|
Off-state Isolation-Nom
|
68 dB
|
On-state Resistance Match-Nom
|
0.1 Ω
|
On-state Resistance-Max (Ron)
|
0.95 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSON
|
Package Equivalence Code
|
SOLCC10,.08,16
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.8 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
36 ns
|
Switch-on Time-Max
|
55 ns
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Gold/Nickel (Au/Ni)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
2 mm
|
Alternate Parts for MAX4745ELB+T
This table gives cross-reference parts and alternative options found for MAX4745ELB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4745ELB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4745HELB+T | SPDT, 2 Func, 1 Channel, BICMOS, PDSO10, 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO DFN-10 | Maxim Integrated Products | MAX4745ELB+T vs MAX4745HELB+T |
MAX4745ELB+ | SPDT, | Maxim Integrated Products | MAX4745ELB+T vs MAX4745ELB+ |