Part Details for MAX4745HELB+T by Maxim Integrated Products
Overview of MAX4745HELB+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4745HELB+T
MAX4745HELB+T CAD Models
MAX4745HELB+T Part Data Attributes
|
MAX4745HELB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4745HELB+T
Maxim Integrated Products
SPDT, 2 Func, 1 Channel, BICMOS, PDSO10, 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO DFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | VSON, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-N10 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 0.95 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.08,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 36 ns | |
Switch-on Time-Max | 55 ns | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for MAX4745HELB+T
This table gives cross-reference parts and alternative options found for MAX4745HELB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4745HELB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4745ELB+T | Low-Voltage, Dual SPDT, Audio Clickless Switches with Negative Rail Capability, 10-LFCSP-2X2X0.75, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4745HELB+T vs MAX4745ELB+T |
MAX4745ELB+ | SPDT, | Maxim Integrated Products | MAX4745HELB+T vs MAX4745ELB+ |