Part Details for MAX4722EBL+ by Maxim Integrated Products
Overview of MAX4722EBL+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX4722EBL+
MAX4722EBL+ CAD Models
MAX4722EBL+ Part Data Attributes:
|
MAX4722EBL+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4722EBL+
Maxim Integrated Products
SPST,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX4722EBL+
This table gives cross-reference parts and alternative options found for MAX4722EBL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4722EBL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4722EBL-T | SPST, 2 Func, 1 Channel, BICMOS, PBGA9, UCSP-9 | Maxim Integrated Products | MAX4722EBL+ vs MAX4722EBL-T |