There are no models available for this part yet.
Overview of MAX4717EUB by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAX4717EUB by Maxim Integrated Products
Part Data Attributes for MAX4717EUB by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP10,.19,20
|
Pin Count
|
10
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
10
|
Off-state Isolation-Nom
|
55 dB
|
On-state Resistance Match-Nom
|
0.1 Ω
|
On-state Resistance-Max (Ron)
|
4.5 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.8 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
40 ns
|
Switch-on Time-Max
|
80 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for MAX4717EUB
This table gives cross-reference parts and alternative options found for MAX4717EUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4717EUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4717EUB-T | SPDT, 2 Func, 1 Channel, BICMOS, PDSO10, MO-187C-BA, UMAX-10 | Maxim Integrated Products | MAX4717EUB vs MAX4717EUB-T |
MAX4717EUB/GH9 | SPDT, | Maxim Integrated Products | MAX4717EUB vs MAX4717EUB/GH9 |
MAX4717EUB+T | 4.5Ω/20Ω, 300MHz Bandwidth, Dual SPDT Analog Switches in UCSP, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4717EUB vs MAX4717EUB+T |
MAX4717EUB/GG8 | SPDT, | Maxim Integrated Products | MAX4717EUB vs MAX4717EUB/GG8 |
MAX4717EUB+T | SPDT, 2 Func, 1 Channel, BICMOS, PDSO10, MO-187C-BA, UMAX-10 | Maxim Integrated Products | MAX4717EUB vs MAX4717EUB+T |
MAX4717EUB/GH9-T | SPDT, | Maxim Integrated Products | MAX4717EUB vs MAX4717EUB/GH9-T |
MAX4717EUB+ | 4.5Ω/20Ω, 300MHz Bandwidth, Dual SPDT Analog Switches in UCSP, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4717EUB vs MAX4717EUB+ |
MAX4717EUB+ | SPDT, 2 Func, 1 Channel, BICMOS, PDSO10, MO-187C-BA, UMAX-10 | Maxim Integrated Products | MAX4717EUB vs MAX4717EUB+ |
Related Parts for MAX4717EUB
-
MKV31F256VLH12PMicrocontrollers
-
MAX4743EUAMultiplexers or Switches
-
MAX1081BEUPAnalog to Digital Converters
-
ADXL326BCPZOther Analog ICs
-
MAX4230AUKOperational Amplifiers
-
MAX5014CSASwitching Regulator or Controllers
-
MAX501BEWGDigital to Analog Converters
-
FDD6N25TFPower Field-Effect Transistors
-
MAX472CSAPower Management Circuits