Datasheets
MAX4693EBE+T by:

SPDT, 3 Func, 1 Channel, BICMOS, PBGA16, 2 X 2 MM, 0.50 MM PITCH, ROHS COMPLIANT, UCSP-16

Part Details for MAX4693EBE+T by Maxim Integrated Products

Overview of MAX4693EBE+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Electronic Manufacturing Telecommunications Automotive

Price & Stock for MAX4693EBE+T

Part # Distributor Description Stock Price Buy
Rochester Electronics MAX4693 Low-Voltage Triple SPDT In UCSP Package ' RoHS: Compliant Status: Obsolete Min Qty: 1 12395
  • 1 $2.7100
  • 25 $2.6500
  • 100 $2.5500
  • 500 $2.4400
  • 1,000 $2.3000
$2.3000 / $2.7100 Buy Now

Part Details for MAX4693EBE+T

MAX4693EBE+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX4693EBE+T Part Data Attributes

MAX4693EBE+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX4693EBE+T Maxim Integrated Products SPDT, 3 Func, 1 Channel, BICMOS, PBGA16, 2 X 2 MM, 0.50 MM PITCH, ROHS COMPLIANT, UCSP-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code BGA
Package Description 2 X 2 MM, 0.50 MM PITCH, ROHS COMPLIANT, UCSP-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type SPDT
JESD-30 Code S-PBGA-B16
JESD-609 Code e1
Length 2.02 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -5.5 V
Neg Supply Voltage-Min (Vsup) -2 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 1
Number of Functions 3
Number of Terminals 16
Off-state Isolation-Nom 82 dB
On-state Resistance Match-Nom 2 Ω
On-state Resistance-Max (Ron) 25 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA16,4X4,20
Package Shape SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.67 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switch-off Time-Max 60 ns
Switch-on Time-Max 90 ns
Switching BREAK-BEFORE-MAKE
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 2.02 mm

Alternate Parts for MAX4693EBE+T

This table gives cross-reference parts and alternative options found for MAX4693EBE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4693EBE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4693EBE-T SPDT, 3 Func, 1 Channel, BICMOS, PBGA16, 2 X 2 MM, 0.50 MM PITCH, UCSP-16 Maxim Integrated Products MAX4693EBE+T vs MAX4693EBE-T
Part Number Description Manufacturer Compare
MAX4693EGE SPDT, 3 Func, 1 Channel, BICMOS, 4 X 4 MM, QFN-16 Maxim Integrated Products MAX4693EBE+T vs MAX4693EGE
MAX4693ETE+T Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple SPDT/Quad SPDT in UCSP Package, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C Analog Devices Inc MAX4693EBE+T vs MAX4693ETE+T
ADG1633BRUZ-REEL7 4.5 Ω RON, Triple SPDT ±5 V, +12 V, +5 V, and +3.3 V Switch Analog Devices Inc MAX4693EBE+T vs ADG1633BRUZ-REEL7
MAX4693ETE+ Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple SPDT/Quad SPDT in UCSP Package, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C Analog Devices Inc MAX4693EBE+T vs MAX4693ETE+
MAX4693EBE-T SPDT, 3 Func, 1 Channel, BICMOS, PBGA16, 2 X 2 MM, 0.50 MM PITCH, UCSP-16 Maxim Integrated Products MAX4693EBE+T vs MAX4693EBE-T
MAX4693ETE+T SPDT, 3 Func, 1 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-16 Maxim Integrated Products MAX4693EBE+T vs MAX4693ETE+T
ADG1633BRUZ 4.5 Ω RON, Triple SPDT ±5 V, +12 V, +5 V, and +3.3 V Switch Analog Devices Inc MAX4693EBE+T vs ADG1633BRUZ
MAX4693EGE+ SPDT, 3 Func, 1 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, QFN-16 Maxim Integrated Products MAX4693EBE+T vs MAX4693EGE+
MAX4693EBE SPDT, 3 Func, 1 Channel, CMOS, PBGA16, BUMP, UCSP-16 Maxim Integrated Products MAX4693EBE+T vs MAX4693EBE
MAX4693EGE+ Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple SPDT/Quad SPDT in UCSP Package, 16-LFCSP-4X4X0.85, 16 Pins, -40 to 85C Analog Devices Inc MAX4693EBE+T vs MAX4693EGE+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4693EBE+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4693EBE+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX4693EBE+T would you like to use for your alert(s)?
  • Please alert me when MAX4693EBE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4693EBE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4693EBE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4693EBE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4693EBE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4693EBE+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: