MAX4693EBE+T vs MAX4693EGE+ feature comparison

MAX4693EBE+T Maxim Integrated Products

Buy Now Datasheet

MAX4693EGE+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
parentfamilyid 1227508
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code BGA 16-LFCSP-4X4X0.85
Package Description 2 X 2 MM, 0.50 MM PITCH, ROHS COMPLIANT, UCSP-16
Pin Count 16 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Total Weight 5.35
Category CO2 Kg 12.04
CO2 64.41399999999999
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V3.02
Analog IC - Other Type SPDT SPDT
JESD-30 Code S-PBGA-B16 S-XQCC-N16
JESD-609 Code e1 e3
Length 2.02 mm 4 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -5.5 V -5.5 V
Neg Supply Voltage-Min (Vsup) -2 V -2 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Channels 1 1
Number of Functions 3 3
Number of Terminals 16 16
Off-state Isolation-Nom 82 dB 82 dB
On-state Resistance Match-Nom 2 Ω 2 Ω
On-state Resistance-Max (Ron) 25 Ω 25 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code VFBGA HVQCCN
Package Equivalence Code BGA16,4X4,20 LCC16,.16SQ,25
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.67 mm 0.9 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 60 ns 60 ns
Switch-on Time-Max 90 ns 90 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER Matte Tin (Sn)
Terminal Form BALL NO LEAD
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2.02 mm 4 mm
Base Number Matches 2 2
Manufacturer Package Code 16-LFCSP-4X4X0.85
Date Of Intro 2001-01-03

Compare MAX4693EBE+T with alternatives

Compare MAX4693EGE+ with alternatives