MAX4692EGE+
Description: Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple SPDT/Quad SPDT in UCSP Package, 16-LFCSP-4X4X0.85, 16 Pins, -40 to 85C

Overview of MAX4692EGE+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for MAX4692EGE+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX4692EGE+
Mouser Electronics Multiplexer Switch ICs Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple RoHS: Compliant 148
  • 1 $6.3200
  • 10 $5.3700
  • 75 $3.6500
  • 1,050 $3.3300
$3.3300 / $6.3200 Buy Now
Analog Devices Inc Low-Voltage 8:1 Mux/Dual 4:1 M Package Multiple: 1 219
  • 1 $3.5200
  • 1,000 $2.8600
$2.8600 / $3.5200 Buy Now

CAD Models for MAX4692EGE+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX4692EGE+ by Analog Devices Inc

MAX4692EGE+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
16-LFCSP-4X4X0.85
Package Description
4 X 4 MM, ROHS COMPLIANT, QFN-16
Pin Count
16
Manufacturer Package Code
16-LFCSP-4X4X0.85
Reach Compliance Code
compliant
Date Of Intro
2001-01-03
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
S-XQCC-N16
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-5.5 V
Neg Supply Voltage-Min (Vsup)
-2 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
4
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
82 dB
On-state Resistance Match-Nom
2 Ω
On-state Resistance-Max (Ron)
25 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC16,.16SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.9 mm
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
0.001 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switch-off Time-Max
60 ns
Switch-on Time-Max
90 ns
Switching
BREAK-BEFORE-MAKE
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. MAX4692EGE+
    Analog Devices Inc
    Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple SPDT/Quad SPDT in UCSP Package, 16-LFCSP-4X4X0.85, 16 Pins, -40 to 85C
    VS

Alternate Parts for MAX4692EGE+

This table gives cross-reference parts and alternative options found for MAX4692EGE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4692EGE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX4692EGE Differential Multiplexer, 1 Func, 4 Channel, BICMOS, 4 X 4 MM, QFN-16 Maxim Integrated Products MAX4692EGE+ vs MAX4692EGE
MAX4692EGE+T Single-Ended Multiplexer, 2 Func, 4 Channel, BICMOS, PQCC16, Maxim Integrated Products MAX4692EGE+ vs MAX4692EGE+T
MAX4692EGE-T Differential Multiplexer, 2 Func, 4 Channel, CMOS, PQCC16, 4 X 4 MM, 0.85 MM HEIGHT, MO-220, QFN-16 Maxim Integrated Products MAX4692EGE+ vs MAX4692EGE-T
MAX4692EGE+T Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple SPDT/Quad SPDT in UCSP Package, 16-LFCSP-4X4X0.85, 16 Pins, -40 to 85C Analog Devices Inc MAX4692EGE+ vs MAX4692EGE+T
Part Number Description Manufacturer Compare
MAX4692EGE+T Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple SPDT/Quad SPDT in UCSP Package, 16-LFCSP-4X4X0.85, 16 Pins, -40 to 85C Analog Devices Inc MAX4692EGE+ vs MAX4692EGE+T
MAX4692EGE-T Differential Multiplexer, 2 Func, 4 Channel, CMOS, PQCC16, 4 X 4 MM, 0.85 MM HEIGHT, MO-220, QFN-16 Maxim Integrated Products MAX4692EGE+ vs MAX4692EGE-T
MAX4692EGE Differential Multiplexer, 1 Func, 4 Channel, BICMOS, 4 X 4 MM, QFN-16 Maxim Integrated Products MAX4692EGE+ vs MAX4692EGE
MAX4692EBE Differential Multiplexer, 2 Func, 4 Channel, CMOS, PBGA16, BUMP, UCSP-16 Maxim Integrated Products MAX4692EGE+ vs MAX4692EBE
MAX4692ETE+T Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple SPDT/Quad SPDT in UCSP Package, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C Analog Devices Inc MAX4692EGE+ vs MAX4692ETE+T
MAX4692EGE+T Single-Ended Multiplexer, 2 Func, 4 Channel, BICMOS, PQCC16, Maxim Integrated Products MAX4692EGE+ vs MAX4692EGE+T

Related Parts for MAX4692EGE+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4692EGE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4692EGE+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX4692EGE+ would you like to use for your alert(s)?
  • Please alert me when MAX4692EGE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4692EGE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4692EGE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4692EGE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4692EGE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4692EGE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: