Part Details for MAX4692EGE+T by Analog Devices Inc
Overview of MAX4692EGE+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4692EGE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Low-Voltage 8:1 Mux/Dual 4:1 M Min Qty: 2500 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX4692EGE+T
MAX4692EGE+T CAD Models
MAX4692EGE+T Part Data Attributes
|
MAX4692EGE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4692EGE+T
Analog Devices Inc
Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple SPDT/Quad SPDT in UCSP Package, 16-LFCSP-4X4X0.85, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-LFCSP-4X4X0.85 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-4X4X0.85 | |
Date Of Intro | 2001-01-03 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Surface Mount | YES | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX4692EGE+T
This table gives cross-reference parts and alternative options found for MAX4692EGE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4692EGE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4692EGE+ | Differential Multiplexer, 1 Func, 4 Channel, BICMOS, 4 X 4 MM, ROHS COMPLIANT, QFN-16 | Maxim Integrated Products | MAX4692EGE+T vs MAX4692EGE+ |
MAX4692EGE-T | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PQCC16, 4 X 4 MM, 0.85 MM HEIGHT, MO-220, QFN-16 | Maxim Integrated Products | MAX4692EGE+T vs MAX4692EGE-T |
MAX4692EGE | Differential Multiplexer, 1 Func, 4 Channel, BICMOS, 4 X 4 MM, QFN-16 | Maxim Integrated Products | MAX4692EGE+T vs MAX4692EGE |
MAX4692EGE+ | Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple SPDT/Quad SPDT in UCSP Package, 16-LFCSP-4X4X0.85, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4692EGE+T vs MAX4692EGE+ |