Part Details for MAX4632CSE+T by Analog Devices Inc
Overview of MAX4632CSE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4632CSE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4632CSET
|
Mouser Electronics | Analog Switch ICs Fault-Protected, High-Voltage, Dual Anal RoHS: Compliant | 0 |
|
$7.5400 | Order Now |
|
Analog Devices Inc | Fault-Protected, High-Voltage, Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$5.8400 / $7.3000 | Buy Now |
Part Details for MAX4632CSE+T
MAX4632CSE+T CAD Models
MAX4632CSE+T Part Data Attributes
|
MAX4632CSE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4632CSE+T
Analog Devices Inc
Fault-Protected, High-Voltage, Dual Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_N-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-07-01 | |
Analog IC - Other Type | SPDT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX4632CSE+T
This table gives cross-reference parts and alternative options found for MAX4632CSE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4632CSE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4632CSE+T | SPDT, | Maxim Integrated Products | MAX4632CSE+T vs MAX4632CSE+T |
MAX4632ESE+ | Fault-Protected, High-Voltage, Dual Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4632CSE+T vs MAX4632ESE+ |
MAX4632CSE+ | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Maxim Integrated Products | MAX4632CSE+T vs MAX4632CSE+ |
MAX4632ESE+T | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX4632CSE+T vs MAX4632ESE+T |
MAX4632ESE+ | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Maxim Integrated Products | MAX4632CSE+T vs MAX4632ESE+ |
MAX4632CSE-T | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Maxim Integrated Products | MAX4632CSE+T vs MAX4632CSE-T |