-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 70MHz Video Amplifier, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX457CPA
|
Mouser Electronics | Video Amplifiers Dual, 70MHz Video Amplifier RoHS: Compliant | 127 |
|
$6.3600 / $8.4500 | Buy Now |
|
Analog Devices Inc | Dual, 70MHz Video Amplifier Package Multiple: 1 | 4506 |
|
$5.9400 / $9.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX457CPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX457CPA+
Analog Devices Inc
Dual, 70MHz Video Amplifier, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-PDIP-300_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Date Of Intro | 1989-02-01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 70000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MAX457CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX457CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC414AJP | Video Amplifier, 4 Func, Bipolar, PDIP14, | Comlinear Corporation | MAX457CPA+ vs CLC414AJP |
THS3202DGK | 2GHz Current Feedback Amplifier 8-VSSOP -40 to 85 | Texas Instruments | MAX457CPA+ vs THS3202DGK |
THS3202DGNR | 2GHz Current Feedback Amplifier 8-HVSSOP -40 to 85 | Texas Instruments | MAX457CPA+ vs THS3202DGNR |
MAX4395EUD+ | Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | MAX457CPA+ vs MAX4395EUD+ |
CLC415AJP | Video Amplifier, 4 Func, Bipolar, PDIP14, | Comlinear Corporation | MAX457CPA+ vs CLC415AJP |
FHP3230IMU8X | Amplifiers, 8LD, MSOP, JEDEC MO-187, 3.0MM WIDE, 4000/TAPE REEL | Fairchild Semiconductor Corporation | MAX457CPA+ vs FHP3230IMU8X |
AD813ANZ | Single Supply, Low Power Triple Video Amplifier | Analog Devices Inc | MAX457CPA+ vs AD813ANZ |
MAX457CSA+T | Dual, 70MHz Video Amplifier, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX457CPA+ vs MAX457CSA+T |
EL2386CN | VIDEO AMPLIFIER, PDIP16 | Intersil Corporation | MAX457CPA+ vs EL2386CN |
MAX4395EUD+T | Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | MAX457CPA+ vs MAX4395EUD+T |