There are no models available for this part yet.
Overview of FHP3230IMU8X by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FHP3230IMU8X by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Video Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 63236 |
|
$0.6478 / $0.7621 | Buy Now |
CAD Models for FHP3230IMU8X by Fairchild Semiconductor Corporation
Part Data Attributes for FHP3230IMU8X by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
MSOP
|
Package Description
|
SSOP,
|
Pin Count
|
8
|
Manufacturer Package Code
|
8LD, MSOP, JEDEC MO-187, 3.0MM WIDE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Additional Feature
|
IT CAN ALSO OPERATE WITH 2.7V TO 12V SINGLE SUPPLY
|
Bandwidth-Nom
|
170000 kHz
|
Consumer IC Type
|
VIDEO AMPLIFIER
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
1.35 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for FHP3230IMU8X
This table gives cross-reference parts and alternative options found for FHP3230IMU8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FHP3230IMU8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5151IC | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SC-70, 6 PIN | Intersil Corporation | FHP3230IMU8X vs EL5151IC |
CLC415AJP | Video Amplifier, 4 Func, Bipolar, PDIP14, | Comlinear Corporation | FHP3230IMU8X vs CLC415AJP |
EL5392ACS-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, 0.150 INCH, SOIC-16 | Intersil Corporation | FHP3230IMU8X vs EL5392ACS-T7 |
EL2244CM | EL2244CM, SOP-16 | Intersil Corporation | FHP3230IMU8X vs EL2244CM |
EL5193ACSZ-T13 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Intersil Corporation | FHP3230IMU8X vs EL5193ACSZ-T13 |
CLC415A8D | Video Amplifier, 4 Func, Bipolar, CDIP14, | Comlinear Corporation | FHP3230IMU8X vs CLC415A8D |
AD8056AR-REEL | Low Cost, Dual, 300 MHz Voltage Feedback Amplifier | Analog Devices Inc | FHP3230IMU8X vs AD8056AR-REEL |
EL5160IW | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN | Intersil Corporation | FHP3230IMU8X vs EL5160IW |
EL2410CS-T13 | Video Amplifier, 4 Channel(s), 1 Func, Bipolar, PDSO14, SO-14 | Elantec (RETIRED) | FHP3230IMU8X vs EL2410CS-T13 |
CLC414ALC | Video Amplifier, 4 Func, Bipolar, | Comlinear Corporation | FHP3230IMU8X vs CLC414ALC |
Related Parts for FHP3230IMU8X
-
TMPM370FYDFGMicrocontrollers
-
FHP3230IM8XAudio/Video Amplifiers
-
FHP3230IMU8Operational Amplifiers
-
TNY279PNSwitching Regulator or Controllers
-
FCA20N60Power Field-Effect Transistors
-
FSA1256L8XMultiplexers or Switches
-
FIN1032MTCLine Driver or Receivers
-
TMS320VC5402AGGU16Digital Signal Processors
-
EX128-FTQ64Field Programmable Gate Arrays