There are no models available for this part yet.
Overview of MAX455EJP by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
CAD Models for MAX455EJP by Maxim Integrated Products
Part Data Attributes for MAX455EJP by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
CERDIP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.03 µA
|
Common-mode Reject Ratio-Nom
|
80 dB
|
Input Offset Voltage-Max
|
5000 µV
|
JESD-30 Code
|
R-GDIP-T20
|
JESD-609 Code
|
e0
|
Length
|
24.13 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.842 mm
|
Slew Rate-Nom
|
300 V/us
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
50000
|
Width
|
7.62 mm
|
Alternate Parts for MAX455EJP
This table gives cross-reference parts and alternative options found for MAX455EJP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX455EJP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX455EPP+ | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX455EJP vs MAX455EPP+ |
MAX455CPP+ | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX455EJP vs MAX455CPP+ |
MAX455CPP | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | MAX455EJP vs MAX455CPP |
MAX455CPP | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX455EJP vs MAX455CPP |
5962-9451202MRA | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, CDIP20, CERDIP-20 | Maxim Integrated Products | MAX455EJP vs 5962-9451202MRA |