Part Details for MAX455CPP+ by Maxim Integrated Products
Overview of MAX455CPP+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for MAX455CPP+
MAX455CPP+ CAD Models
MAX455CPP+ Part Data Attributes
|
MAX455CPP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX455CPP+
Maxim Integrated Products
Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP20, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1990-01-01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.16 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Slew Rate-Nom | 300 V/us | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 50000 | |
Width | 7.62 mm |
Alternate Parts for MAX455CPP+
This table gives cross-reference parts and alternative options found for MAX455CPP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX455CPP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX455EPP+ | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX455CPP+ vs MAX455EPP+ |
MAX455CPP | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | MAX455CPP+ vs MAX455CPP |
MAX455CPP | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX455CPP+ vs MAX455CPP |
5962-9451202MRA | Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, CDIP20, CERDIP-20 | Maxim Integrated Products | MAX455CPP+ vs 5962-9451202MRA |