Part Details for MAX4533CPP+ by Maxim Integrated Products
Overview of MAX4533CPP+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4533CPP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4533CPP+-ND
|
DigiKey | IC SWITCH SPDT X 4 175OHM 20DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
69 In Stock |
|
$11.9489 / $16.5200 | Buy Now |
|
Rochester Electronics | MAX4533 - Quad, Rail-to-Rail, Fault-Protected, SPDT Analog Switch RoHS: Compliant Status: Active Min Qty: 1 | 488 |
|
$11.3000 / $13.2900 | Buy Now |
Part Details for MAX4533CPP+
MAX4533CPP+ CAD Models
MAX4533CPP+ Part Data Attributes
|
MAX4533CPP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4533CPP+
Maxim Integrated Products
SPDT, 4 Func, 1 Channel, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE AT 12V NOMINAL | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.16 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 250 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX4533CPP+
This table gives cross-reference parts and alternative options found for MAX4533CPP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4533CPP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4533EPP | SPDT, 4 Func, 1 Channel, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX4533CPP+ vs MAX4533EPP |
MAX4533CPP | SPDT, 4 Func, 1 Channel, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX4533CPP+ vs MAX4533CPP |
MAX4533EPP+ | SPDT, 4 Func, 1 Channel, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Maxim Integrated Products | MAX4533CPP+ vs MAX4533EPP+ |
MAX4533CPP+ | Quad, Rail-to-Rail, Fault-Protected, SPDT Analog Switch, 20-PDIP-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MAX4533CPP+ vs MAX4533CPP+ |