Part Details for MAX4445ESE+ by Maxim Integrated Products
Overview of MAX4445ESE+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4445ESE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4153
|
Newark | Line Receiver, 5.5V, Nsoic-16, Device Type:Differential Line Receiver, Interfaces:-, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, No. Of Drivers:1Drivers, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4445ESE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$4.5100 / $8.8700 | Buy Now |
DISTI #
MAX4445ESE+-ND
|
DigiKey | IC AMP RECEIVER 16SOIC Min Qty: 1 Lead time: 26 Weeks Container: Tube |
549 In Stock |
|
$4.2560 / $9.7400 | Buy Now |
DISTI #
SMC-MAX4445ESE+
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1642 |
|
RFQ | |
|
LCSC | 5000V/us 550MHz 65mV SOIC-16 Operational Amplifier ROHS | 50 |
|
$1.7947 / $1.8985 | Buy Now |
Part Details for MAX4445ESE+
MAX4445ESE+ CAD Models
MAX4445ESE+ Part Data Attributes
|
MAX4445ESE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4445ESE+
Maxim Integrated Products
Line Receiver, 1 Func, 1 Rcvr, PDSO16, SO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
parentfamilyid | 1226895 | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 11.7 | |
Average Weight (mg) | 162.05 | |
CO2e (mg) | 1895.985 | |
Total Weight | 157.46 | |
Category CO2 Kg | 11.7 | |
CO2 | 1842.282 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Differential Output | NO | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | -5.5 V | |
Supply Voltage1-Min | -4.5 V | |
Supply Voltage1-Nom | -5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4445ESE+
This table gives cross-reference parts and alternative options found for MAX4445ESE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4445ESE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4445ESE | Line Receiver, 1 Func, 1 Rcvr, PDSO16, SOP-16 | Maxim Integrated Products | MAX4445ESE+ vs MAX4445ESE |
MAX4445ESE+T | Line Receiver, 1 Func, 1 Rcvr, PDSO16, SO-16 | Maxim Integrated Products | MAX4445ESE+ vs MAX4445ESE+T |