Part Details for MAX4444ESE by Maxim Integrated Products
Overview of MAX4444ESE by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4444ESE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | Line Receiver, Single, Differential, 16 Pin, Plastic, SOP | 16 |
|
$13.3038 / $14.9668 | Buy Now |
|
Quest Components | Line Receiver, Single, Differential, 16 Pin, Plastic, SOP | 3 |
|
$6.5400 / $9.8100 | Buy Now |
|
Rochester Electronics | MAX4444 Ultra-High-Speed, Low-Distortion, Differential-To-Single-Ended Line Receiver With Enable ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$4.3600 / $5.1300 | Buy Now |
Part Details for MAX4444ESE
MAX4444ESE CAD Models
MAX4444ESE Part Data Attributes
|
MAX4444ESE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4444ESE
Maxim Integrated Products
Line Receiver, 1 Func, 1 Rcvr, PDSO16, SOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | -5.5 V | |
Supply Voltage1-Min | -4.5 V | |
Supply Voltage1-Nom | -5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX4444ESE
This table gives cross-reference parts and alternative options found for MAX4444ESE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4444ESE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4444ESE+T | Ultra-High-Speed, Low-Distortion, Differential-to-Single-Ended Line Receivers with Enable, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4444ESE vs MAX4444ESE+T |
MAX4444ESE+ | Ultra-High-Speed, Low-Distortion, Differential-to-Single-Ended Line Receivers with Enable, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4444ESE vs MAX4444ESE+ |
MAX4444ESE+ | Line Receiver, 1 Func, 1 Rcvr, PDSO16, SO-16 | Maxim Integrated Products | MAX4444ESE vs MAX4444ESE+ |