Part Details for MAX4420ESA+T by Maxim Integrated Products
Overview of MAX4420ESA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4420ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX4420ESA+TCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2250 In Stock |
|
$3.6500 / $8.8200 | Buy Now |
Part Details for MAX4420ESA+T
MAX4420ESA+T CAD Models
MAX4420ESA+T Part Data Attributes
|
MAX4420ESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4420ESA+T
Maxim Integrated Products
Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO8, 0.150 INCH, SLIM, PLASTIC, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 3.9 mm |
Alternate Parts for MAX4420ESA+T
This table gives cross-reference parts and alternative options found for MAX4420ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4420ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4420COA | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO8 | Teledyne Technologies Inc | MAX4420ESA+T vs TC4420COA |
TC4420COA | 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MAX4420ESA+T vs TC4420COA |
MAX4420ESA | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO8, 0.150 INCH, SLIM, PLASTIC, SO-8 | Maxim Integrated Products | MAX4420ESA+T vs MAX4420ESA |
MAX4420ESA+T | High-Speed, 6A MOSFET Driver (Noninverting), 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4420ESA+T vs MAX4420ESA+T |
TC4420COA713 | 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SO-8 | Microchip Technology Inc | MAX4420ESA+T vs TC4420COA713 |
MAX4420ESA-T | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO8, 0.150 INCH, SLIM, PLASTIC, SO-8 | Maxim Integrated Products | MAX4420ESA+T vs MAX4420ESA-T |
TC4420EOA | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDSO8 | Teledyne Technologies Inc | MAX4420ESA+T vs TC4420EOA |
TC4420COA723 | 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SOIC-8 | Microchip Technology Inc | MAX4420ESA+T vs TC4420COA723 |
TC4420EOA713 | 6 A BUF OR INV BASED MOSFET DRIVER, PDSO8, SO-8 | Microchip Technology Inc | MAX4420ESA+T vs TC4420EOA713 |
TC4420VOA713G | 6 A BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | MAX4420ESA+T vs TC4420VOA713G |