Part Details for MAX4315 by Maxim Integrated Products
Overview of MAX4315 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4315
MAX4315 CAD Models
MAX4315 Part Data Attributes
|
MAX4315
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4315
Maxim Integrated Products
Video Multiplexer, 1 Func, 8 Channel, PDSO8, 3.05 X 5.03 MM, UMAX-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE FROM 4 V SUPPLY | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.25 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX4315
This table gives cross-reference parts and alternative options found for MAX4315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4312EEE | Video Multiplexer, 1 Func, 8 Channel, BIPolar, PDSO16, 0.150 INCH, QSOP-16 | Maxim Integrated Products | MAX4315 vs MAX4312EEE |
MAX4312EEE-T | Video Multiplexer, 1 Func, 8 Channel, BIPolar, PDSO16, 0.150 INCH, QSOP-16 | Maxim Integrated Products | MAX4315 vs MAX4312EEE-T |
MAX4315ESE | Video Multiplexer, 1 Func, 8 Channel, BIPolar, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX4315 vs MAX4315ESE |
MAX440CWI | Video Multiplexer, 1 Func, 8 Channel, BIPolar, PDSO28, SO-28 | Maxim Integrated Products | MAX4315 vs MAX440CWI |
MAX4315EEE+T | Video Multiplexer, 1 Func, 8 Channel, BIPolar, PDSO16, 0.150 INCH, QSOP-16 | Maxim Integrated Products | MAX4315 vs MAX4315EEE+T |
MAX4315ESE-T | Video Multiplexer, 1 Func, 8 Channel, BIPolar, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX4315 vs MAX4315ESE-T |
MAX4315EEE+ | Video Multiplexer, 1 Func, 8 Channel, BIPolar, PDSO16, 0.150 INCH, QSOP-16 | Maxim Integrated Products | MAX4315 vs MAX4315EEE+ |
MAX4312EEE+ | Video Multiplexer, 1 Func, 8 Channel, BIPolar, PDSO16, 0.150 INCH, QSOP-16 | Maxim Integrated Products | MAX4315 vs MAX4312EEE+ |
MAX4312EEE+T | Video Multiplexer, 1 Func, 8 Channel, BIPolar, PDSO16, 0.150 INCH, QSOP-16 | Maxim Integrated Products | MAX4315 vs MAX4312EEE+T |
MAX440CWI-T | Video Multiplexer, 1 Func, 8 Channel, BIPolar, PDSO28, SO-28 | Maxim Integrated Products | MAX4315 vs MAX440CWI-T |