Part Details for MAX3996CGP by Maxim Integrated Products
Overview of MAX3996CGP by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3996CGP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3996CGP-ND
|
DigiKey | 2.5GBPS VCSEL AND LASER DRIVER Min Qty: 74 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4527 In Stock |
|
$4.0900 | Buy Now |
|
Rochester Electronics | MAX3996 3.0V To 5.5V, 2.5Gigabits/Sec Vcsel and Laser Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4527 |
|
$3.5100 / $4.1300 | Buy Now |
|
Chip1Cloud | 3.0V to 5.5V, 2.5Gbps VCSEL and Laser Driver | 4000 |
|
RFQ |
Part Details for MAX3996CGP
MAX3996CGP CAD Models
MAX3996CGP Part Data Attributes
|
MAX3996CGP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3996CGP
Maxim Integrated Products
Interface Circuit, BIPolar, CQCC20, 4 X 4 MM, 0.90 MM HEIGHT, QFN-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.16SQ,20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |