There are no models available for this part yet.
Overview of MAX397EWI+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX397EWI+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX397EWI+-ND
|
DigiKey | IC MUX DUAL 8:1 100OHM 28SOIC Min Qty: 1 Lead time: 19 Weeks Container: Tube |
136 In Stock |
|
$16.3250 / $28.5100 | Buy Now |
CAD Models for MAX397EWI+ by Maxim Integrated Products
Part Data Attributes for MAX397EWI+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
DIFFERENTIAL MULTIPLEXER
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
17.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-8 V
|
Neg Supply Voltage-Min (Vsup)
|
-3 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Channels
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Off-state Isolation-Nom
|
75 dB
|
On-state Resistance Match-Nom
|
1.8 Ω
|
On-state Resistance-Max (Ron)
|
100 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Signal Current-Max
|
0.03 A
|
Supply Current-Max (Isup)
|
0.001 mA
|
Supply Voltage-Max (Vsup)
|
8 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
200 ns
|
Switch-on Time-Max
|
250 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for MAX397EWI+
This table gives cross-reference parts and alternative options found for MAX397EWI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX397EWI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX397CWI | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO28, SOP-28 | Rochester Electronics LLC | MAX397EWI+ vs MAX397CWI |
MAX397EWI+T | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28, SO-28 | Maxim Integrated Products | MAX397EWI+ vs MAX397EWI+T |
MAX397EWI | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28, SOP-28 | Maxim Integrated Products | MAX397EWI+ vs MAX397EWI |
MAX397CWI-T | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28, 0.300 INCH, SO-28 | Maxim Integrated Products | MAX397EWI+ vs MAX397CWI-T |
Related Parts for MAX397EWI+
-
MAX4541ESA+Multiplexers or Switches
-
ADS8578SIPMRAnalog to Digital Converters
-
MAX1745EUB/V+Switching Regulator or Controllers
-
MAX3237EAI+Line Driver or Receivers
-
OMAPL138BGWTMEPDigital Signal Processors
-
L79L15ACZLinear Regulator ICs
-
AM29F040B-70JFFlash Memories
-
AD9861BCPZ-80Other Telecom ICs
-
UPS1C100MDD1TAFixed Capacitors