Part Details for MAX395CAG by Maxim Integrated Products
Overview of MAX395CAG by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX395CAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 1620 |
|
RFQ |
Part Details for MAX395CAG
MAX395CAG CAD Models
MAX395CAG Part Data Attributes:
|
MAX395CAG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX395CAG
Maxim Integrated Products
SPST, 8 Func, 1 Channel, CMOS, PDSO24, SSOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 400 ns | |
Switch-on Time-Max | 400 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX395CAG
This table gives cross-reference parts and alternative options found for MAX395CAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX395CAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX395EAG | SPST, 8 Func, 1 Channel, CMOS, PDSO24, SSOP-24 | Maxim Integrated Products | MAX395CAG vs MAX395EAG |
MAX395EAG-T | SPST, 8 Func, 1 Channel, CMOS, PDSO24, SSOP-24 | Maxim Integrated Products | MAX395CAG vs MAX395EAG-T |
MAX395CAG+T | SPST, 8 Func, 1 Channel, CMOS, PDSO24, ROHS COMPLIANT, SSOP-24 | Maxim Integrated Products | MAX395CAG vs MAX395CAG+T |
MAX395CAG+T | Serially Controlled, Low-Voltage, 8-Channel SPST Switch, 24-SSOP-5.3_MM, 24 Pins, 0 to 70C | Analog Devices Inc | MAX395CAG vs MAX395CAG+T |
MAX395CAG+ | SPST, 8 Func, 1 Channel, CMOS, PDSO24, ROHS COMPLIANT, SSOP-24 | Maxim Integrated Products | MAX395CAG vs MAX395CAG+ |
MAX395CAG+ | Serially Controlled, Low-Voltage, 8-Channel SPST Switch, 24-SSOP-5.3_MM, 24 Pins, 0 to 70C | Analog Devices Inc | MAX395CAG vs MAX395CAG+ |
MAX395EAG+ | SPST, 8 Func, 1 Channel, CMOS, PDSO24, ROHS COMPLIANT, SSOP-24 | Maxim Integrated Products | MAX395CAG vs MAX395EAG+ |
MAX395EAG+ | Serially Controlled, Low-Voltage, 8-Channel SPST Switch, 24-SSOP-5.3_MM, 24 Pins, -40 to 85C | Analog Devices Inc | MAX395CAG vs MAX395EAG+ |
MAX395EAG+T | SPST, 8 Func, 1 Channel, CMOS, PDSO24, ROHS COMPLIANT, SSOP-24 | Maxim Integrated Products | MAX395CAG vs MAX395EAG+T |
MAX395CAG-T | SPST, 8 Func, 1 Channel, CMOS, PDSO24, SSOP-24 | Maxim Integrated Products | MAX395CAG vs MAX395CAG-T |