Part Details for MAX395CAG+T by Maxim Integrated Products
Overview of MAX395CAG+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX395CAG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX395CAG+TTR-ND
|
DigiKey | IC SW SPST-NOX8 100OHM 24SSOP Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6625 | Buy Now |
Part Details for MAX395CAG+T
MAX395CAG+T CAD Models
MAX395CAG+T Part Data Attributes
|
MAX395CAG+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX395CAG+T
Maxim Integrated Products
SPST, 8 Func, 1 Channel, CMOS, PDSO24, ROHS COMPLIANT, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 400 ns | |
Switch-on Time-Max | 400 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX395CAG+T
This table gives cross-reference parts and alternative options found for MAX395CAG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX395CAG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX395EAG+ | Serially Controlled, Low-Voltage, 8-Channel SPST Switch, 24-SSOP-5.3_MM, 24 Pins, -40 to 85C | Analog Devices Inc | MAX395CAG+T vs MAX395EAG+ |
MAX395CAG | SPST, 8 Func, 1 Channel, CMOS, PDSO24, SSOP-24 | Maxim Integrated Products | MAX395CAG+T vs MAX395CAG |
MAX395CAG+ | Serially Controlled, Low-Voltage, 8-Channel SPST Switch, 24-SSOP-5.3_MM, 24 Pins, 0 to 70C | Analog Devices Inc | MAX395CAG+T vs MAX395CAG+ |
MAX395EAG+ | SPST, 8 Func, 1 Channel, CMOS, PDSO24, ROHS COMPLIANT, SSOP-24 | Maxim Integrated Products | MAX395CAG+T vs MAX395EAG+ |
MAX395EAG | SPST, 8 Func, 1 Channel, CMOS, PDSO24, SSOP-24 | Maxim Integrated Products | MAX395CAG+T vs MAX395EAG |
MAX395EAG+T | SPST, 8 Func, 1 Channel, CMOS, PDSO24, ROHS COMPLIANT, SSOP-24 | Maxim Integrated Products | MAX395CAG+T vs MAX395EAG+T |