Part Details for MAX3865EGJ by Maxim Integrated Products
Overview of MAX3865EGJ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX3865EGJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3865EGJ-ND
|
DigiKey | LASER DRIVER Min Qty: 21 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2602 In Stock |
|
$14.6400 | Buy Now |
|
Rochester Electronics | MAX3865 2.5G Bits/S Laser Driver With Automatic Modulation Control ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2602 |
|
$12.5700 / $14.7900 | Buy Now |
Part Details for MAX3865EGJ
MAX3865EGJ CAD Models
MAX3865EGJ Part Data Attributes:
|
MAX3865EGJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3865EGJ
Maxim Integrated Products
Interface Circuit, BIPolar, CQCC32, 5 X 5 MM, 0.90 MM HEIGHT, QFN-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | CAN ALSO OPERATE WITH A 5V SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MAX3865EGJ
This table gives cross-reference parts and alternative options found for MAX3865EGJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3865EGJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3865EGJ-T | Interface Circuit, BIPolar, CQCC32, 5 X 5 MM, 0.90 MM HEIGHT, QFN-32 | Maxim Integrated Products | MAX3865EGJ vs MAX3865EGJ-T |