Part Details for MAX3800UHJ-G002 by Maxim Integrated Products
Overview of MAX3800UHJ-G002 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX3800UHJ-G002
MAX3800UHJ-G002 CAD Models
MAX3800UHJ-G002 Part Data Attributes:
|
MAX3800UHJ-G002
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3800UHJ-G002
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, 5 X 5 MM, 1 MM HEIGHT, MS-026, TQFP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | HTFQFP, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQFP-G32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MAX3800UHJ-G002
This table gives cross-reference parts and alternative options found for MAX3800UHJ-G002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3800UHJ-G002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3800UHJ+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, 5 X 5 MM, 1 MM HEIGHT, LEAD FREE, MS-026, TQFP-32 | Maxim Integrated Products | MAX3800UHJ-G002 vs MAX3800UHJ+ |
MAX3800UHJ-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, 5 X 5 MM, 1 MM HEIGHT, MS-026, TQFP-32 | Maxim Integrated Products | MAX3800UHJ-G002 vs MAX3800UHJ-T |
MAX3800UHJ+ | 3.2Gbps Adaptive Equalizer and Cable Driver, 32-TQFP_EP-5X5X1.0, 32 Pins, 0 to 85C | Analog Devices Inc | MAX3800UHJ-G002 vs MAX3800UHJ+ |
MAX3800UHJ+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, 5 X 5 MM, 1 MM HEIGHT, LEAD FREE, MS-026, TQFP-32 | Maxim Integrated Products | MAX3800UHJ-G002 vs MAX3800UHJ+T |
MAX3800UHJ+T | 3.2Gbps Adaptive Equalizer and Cable Driver, 32-TQFP_EP-5X5X1.0, 32 Pins, 0 to 85C | Analog Devices Inc | MAX3800UHJ-G002 vs MAX3800UHJ+T |