Part Details for MAX3793E/D by Maxim Integrated Products
Overview of MAX3793E/D by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for MAX3793E/D
MAX3793E/D CAD Models
MAX3793E/D Part Data Attributes
|
MAX3793E/D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3793E/D
Maxim Integrated Products
Telecom Circuit, 1-Func, Bipolar, 0.030 X 0.050 INCH, DIE-11
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Pin Count | 11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
JESD-30 Code | R-XUUC-N11 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.046 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for MAX3793E/D
This table gives cross-reference parts and alternative options found for MAX3793E/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3793E/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ONET4291TAYS | 4.25 Gbps Transimpedance Amplifier with AGC and RGGI 0-WAFERSALE -40 to 85 | Texas Instruments | MAX3793E/D vs ONET4291TAYS |
ADN2821XCHIP-02KWP | IC SPECIALTY TELECOM CIRCUIT, UUC17, DIE-17, Telecom IC:Other | Analog Devices Inc | MAX3793E/D vs ADN2821XCHIP-02KWP |
ADN2821XCHIP-10KWP | IC SPECIALTY TELECOM CIRCUIT, UUC17, DIE-17, Telecom IC:Other | Analog Devices Inc | MAX3793E/D vs ADN2821XCHIP-10KWP |
ADN2880XCHIPS-WP | IC SPECIALTY TELECOM CIRCUIT, UUC17, DIE-17, Telecom IC:Other | Analog Devices Inc | MAX3793E/D vs ADN2880XCHIPS-WP |
ADN2821XCHIP-05KWP | IC SPECIALTY TELECOM CIRCUIT, UUC17, DIE-17, Telecom IC:Other | Analog Devices Inc | MAX3793E/D vs ADN2821XCHIP-05KWP |
MAX3724E/D | Telecom Circuit, 1-Func, Bipolar, 0.030 X 0.050 INCH, DIE-10 | Maxim Integrated Products | MAX3793E/D vs MAX3724E/D |
MAX3277U/D | Telecom Circuit, 1-Func, Bipolar, 0.024 X 0.047 INCH, DIE-9 | Maxim Integrated Products | MAX3793E/D vs MAX3277U/D |
ADN2821ACHIPS-10K | IC SPECIALTY TELECOM CIRCUIT, UUC15, DIE-15, Telecom IC:Other | Analog Devices Inc | MAX3793E/D vs ADN2821ACHIPS-10K |
TZA3013BU | IC SPECIALTY TELECOM CIRCUIT, UUC15, DIE-15, Telecom IC:Other | NXP Semiconductors | MAX3793E/D vs TZA3013BU |
ADN2820 | SPECIALTY TELECOM CIRCUIT, UUC14, DIE-14 | Analog Devices Inc | MAX3793E/D vs ADN2820 |