Part Details for MAX3740AETG+ by Analog Devices Inc
Results Overview of MAX3740AETG+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3740AETG+ Information
MAX3740AETG+ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3740AETG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3740AETG
|
Mouser Electronics | Laser Drivers 3.2Gbps SFP Vcsel Driver With Diagnostic RoHS: Compliant | 239 |
|
$11.3000 / $18.4600 | Buy Now |
DISTI #
V36:1790_26355158
|
Arrow Electronics | Laser Driver VCSEL 2.5Gbps 24-Pin TQFN EP Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 10 Weeks Date Code: 2325 | Americas - 39 |
|
Buy Now | |
|
Analog Devices Inc | 3.2Gbps SFP Vcsel Driver With Package Multiple: 1 | 1052 |
|
$13.5380 / $19.1300 | Buy Now |
DISTI #
69225070
|
Verical | Laser Driver VCSEL 2.5Gbps 24-Pin TQFN EP Tube RoHS: Compliant Min Qty: 39 Package Multiple: 39 Date Code: 2325 | Americas - 39 |
|
$5.0460 | Buy Now |