-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7Gbps, Low-Power SFP Laser Drivers, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3735AETG+T by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3735AETGT
|
Mouser Electronics | Laser Drivers 2.7Gbps, Low-Power SFP Laser Drivers RoHS: Compliant | 1278 |
|
$2.8200 / $6.2400 | Buy Now |
|
Analog Devices Inc | 2.7Gbps, Low-Power SFP Laser D Min Qty: 2500 Package Multiple: 1 | 70000 |
|
$5.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3735AETG+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3735AETG+T
Analog Devices Inc
2.7Gbps, Low-Power SFP Laser Drivers, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-LFCSP-4X4X0.75 | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-11-08 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MAX3735AETG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3735AETG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3735AETG+T | Maxim Integrated Products | Check for Price | Interface Circuit, BIPolar, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, QFN-24 | MAX3735AETG+T vs MAX3735AETG+T |
MAX3735AETG | Maxim Integrated Products | Check for Price | Interface Circuit, BIPolar, TQFN-24 | MAX3735AETG+T vs MAX3735AETG |
MAX3735AETG+ | Analog Devices Inc | Check for Price | 2.7Gbps, Low-Power SFP Laser Drivers, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | MAX3735AETG+T vs MAX3735AETG+ |
MAX3735ETG+ | Maxim Integrated Products | Check for Price | Interface Circuit, BIPolar, 4 X 4 MM, 0.80 MM HEIGHT, QFN-24 | MAX3735AETG+T vs MAX3735ETG+ |
MAX3735ETG-T | Maxim Integrated Products | Check for Price | Interface Circuit, BIPolar, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-2, TQFN-24 | MAX3735AETG+T vs MAX3735ETG-T |
MAX3735EGG-T | Maxim Integrated Products | Check for Price | Interface Circuit, BIPolar, 4 X 4 MM, 0.90 MM HEIGHT, MO-220, QFN-24 | MAX3735AETG+T vs MAX3735EGG-T |
MAX3735EGG | Maxim Integrated Products | Check for Price | Interface Circuit, BIPolar, 4 X 4 MM, 0.90 MM HEIGHT, MO-220, QFN-24 | MAX3735AETG+T vs MAX3735EGG |