Part Details for MAX3735AE/D by Maxim Integrated Products
Overview of MAX3735AE/D by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MAX3735AE/D
MAX3735AE/D CAD Models
MAX3735AE/D Part Data Attributes
|
MAX3735AE/D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3735AE/D
Maxim Integrated Products
Interface Circuit, BIPolar, DICE-29
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PART VALIDITY: HTTPS://WWW.MAXIMINTEGRATED.COM | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XUUC-N29 | |
Number of Functions | 1 | |
Number of Terminals | 29 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |