Part Details for MAX3664E/D by Maxim Integrated Products
Overview of MAX3664E/D by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX3664E/D
MAX3664E/D CAD Models
MAX3664E/D Part Data Attributes
|
MAX3664E/D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3664E/D
Maxim Integrated Products
Support Circuit, 1-Func, DIE-9
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XUUC-N9 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for MAX3664E/D
This table gives cross-reference parts and alternative options found for MAX3664E/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3664E/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3665EUA+T | ATM/SONET/SDH Support Circuit, 1-Func, PDSO8, MO-187C-AA, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX3664E/D vs MAX3665EUA+T |
MAX3664ESA+T | Support Circuit, 1-Func, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX3664E/D vs MAX3664ESA+T |
MAX3665EUA+ | 622Mbps, Ultra-Low-Power, 3.3V Transimpedance Preamplifier for SDH/SONET, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX3664E/D vs MAX3665EUA+ |
MAX3664ESA+ | Support Circuit, 1-Func, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX3664E/D vs MAX3664ESA+ |
MAX3665EUA+T | 622Mbps, Ultra-Low-Power, 3.3V Transimpedance Preamplifier for SDH/SONET, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX3664E/D vs MAX3665EUA+T |