Part Details for MAX3665EUA+T by Maxim Integrated Products
Overview of MAX3665EUA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for MAX3665EUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX3665EUA+T-ND
|
DigiKey | IC TRANSIMPEDANCE AMP 8UMAX Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX3665EUA+T
MAX3665EUA+T CAD Models
MAX3665EUA+T Part Data Attributes
|
MAX3665EUA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3665EUA+T
Maxim Integrated Products
ATM/SONET/SDH Support Circuit, 1-Func, PDSO8, MO-187C-AA, MICRO MAX PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX3665EUA+T
This table gives cross-reference parts and alternative options found for MAX3665EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3665EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3665EUA+ | 622Mbps, Ultra-Low-Power, 3.3V Transimpedance Preamplifier for SDH/SONET, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX3665EUA+T vs MAX3665EUA+ |
MAX3665EUA+T | 622Mbps, Ultra-Low-Power, 3.3V Transimpedance Preamplifier for SDH/SONET, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX3665EUA+T vs MAX3665EUA+T |
MAX3665EUA | Support Circuit, 1-Func, PDSO8, MO-187C-AA, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX3665EUA+T vs MAX3665EUA |